1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL83490IBZ

DigiKey Part Number
ISL83490IBZ-ND
Manufacturer
Manufacturer Product Number
ISL83490IBZ
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL83490IBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
10Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,489
Check for Additional Incoming Stock
All prices are in TWD
Tube
QuantityUnit PriceExt Price
1NT$61.00000NT$61
10NT$42.60000NT$426
25NT$38.24000NT$956
100NT$33.53000NT$3,353
250NT$31.32400NT$7,831
980NT$28.96020NT$28,381
1,960NT$28.07245NT$55,022
2,940NT$27.62925NT$81,230
5,880NT$26.98163NT$158,652
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.