Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASP-184330-01

DigiKey Part Number
SAM9173-ND
Manufacturer
Manufacturer Product Number
ASP-184330-01
Description
CONN HD ARRAY PLUG SMD GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ASP-184330-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Strip
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
-
Pitch
0.050" (1.27mm)
Number of Rows
14
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 11mm, 11.5mm
Height Above Board
0.240" (6.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,352
Check for Additional Incoming Stock
All prices are in TWD
Strip
QuantityUnit PriceExt Price
1NT$1,716.00000NT$1,716
10NT$1,630.10000NT$16,301
25NT$1,527.00000NT$38,175
50NT$1,303.96000NT$65,198
100NT$1,148.79000NT$114,879
250NT$988.09600NT$247,024