
0034.3117 | |
|---|---|
DigiKey Part Number | 486-1338-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3117 |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.3117 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 3.3 | |
Approval Agency | CCC, cURus, PSE/JET, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$29.00000 | NT$29 |
| 5 | NT$23.80000 | NT$119 |
| 10 | NT$21.90000 | NT$219 |
| 50 | NT$18.18000 | NT$909 |
| 100 | NT$16.78000 | NT$1,678 |
| 250 | NT$15.08400 | NT$3,771 |
| 500 | NT$13.91400 | NT$6,957 |
| 1,000 | NT$12.82800 | NT$12,828 |
| 5,000 | NT$10.60460 | NT$53,023 |













