



104030001 | |
|---|---|
DigiKey Part Number | 1597-1336-ND |
Manufacturer | |
Manufacturer Product Number | 104030001 |
Description | GROVE LCD RGB BACKLIGHT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Character LCD 16x2 RGB Display Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | Grove | |
Type | Display | |
Function | Character LCD 16x2 RGB | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$473.00000 | NT$473 |












