
107990193 | |
|---|---|
DigiKey Part Number | 1597-107990193-ND |
Manufacturer | |
Manufacturer Product Number | 107990193 |
Description | RESPEAKER USB MIC ARRAY |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | XVF-3000 ReSpeaker xCORE VocalFusion™ DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DSP | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | XVF-3000 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$2,499.00000 | NT$2,499 |










