
P115CDA | |
|---|---|
DigiKey Part Number | 3596-P115CDA-ND |
Manufacturer | |
Manufacturer Product Number | P115CDA |
Description | P SERIES CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | P115CDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 1500VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 65°C | |
Must Operate Voltage | 15 VDC | |
Must Release Voltage | 0.4 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 8 ms | |
Coil Current | 85 mA | |
Coil Power | 2.04W | |
Coil Resistance | 280Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4,209.00000 | NT$4,209 |
| 10 | NT$3,748.10000 | NT$37,481 |
| 25 | NT$3,578.68000 | NT$89,467 |
| 60 | NT$3,423.88333 | NT$205,433 |










