
CP2112-F03-GM | |
|---|---|
DigiKey Part Number | 336-3953-ND |
Manufacturer | |
Manufacturer Product Number | CP2112-F03-GM |
Description | IC HID USB-TO-SMBUS BRIDGE 24QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to SMBus USB 2.0 SMBus Interface 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to SMBus | |
Interface | SMBus | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V, 3V ~ 3.6V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$185.00000 | NT$185 |
| 10 | NT$138.40000 | NT$1,384 |
| 91 | NT$115.06593 | NT$10,471 |
| 182 | NT$110.32967 | NT$20,080 |
| 273 | NT$107.95971 | NT$29,473 |
| 546 | NT$104.49451 | NT$57,054 |
| 1,001 | NT$101.97702 | NT$102,079 |
| 2,548 | NT$98.85400 | NT$251,880 |






