
FHR1105P-TR | |
|---|---|
DigiKey Part Number | 404-1211-2-ND - Tape & Reel (TR) 404-1211-1-ND - Cut Tape (CT) 404-1211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FHR1105P-TR |
Description | LED RED CLEAR 1005 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 1.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$6.30000 | NT$63 |
| 100 | NT$4.39000 | NT$439 |
| 500 | NT$3.53200 | NT$1,766 |
| 1,000 | NT$3.24800 | NT$3,248 |
| 2,000 | NT$3.00400 | NT$6,008 |
| 5,000 | NT$2.73680 | NT$13,684 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$2.56950 | NT$25,695 |
| 20,000 | NT$2.42755 | NT$48,551 |
| 30,000 | NT$2.35473 | NT$70,642 |
| 50,000 | NT$2.27254 | NT$113,627 |
| 70,000 | NT$2.22366 | NT$155,656 |
| 100,000 | NT$2.17596 | NT$217,596 |










