
SC-2CAK020M | |
|---|---|
DigiKey Part Number | 380-SC-2CAK020M-ND |
Manufacturer | |
Manufacturer Product Number | SC-2CAK020M |
Description | CBL USB2.0 A PLUG TO C PLG 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$260.00000 | NT$260 |
| 10 | NT$221.30000 | NT$2,213 |
| 25 | NT$207.40000 | NT$5,185 |
| 50 | NT$197.48000 | NT$9,874 |
| 200 | NT$179.08500 | NT$35,817 |
| 400 | NT$170.54000 | NT$68,216 |
| 600 | NT$165.73333 | NT$99,440 |
| 1,000 | NT$159.87300 | NT$159,873 |



