
LM339DT | |
|---|---|
DigiKey Part Number | 497-1588-2-ND - Tape & Reel (TR) 497-1588-1-ND - Cut Tape (CT) 497-1588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339DT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM339DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$6.00000 | NT$60 |
| 25 | NT$5.36000 | NT$134 |
| 100 | NT$4.59000 | NT$459 |
| 250 | NT$4.22000 | NT$1,055 |
| 500 | NT$4.00000 | NT$2,000 |
| 1,000 | NT$3.81600 | NT$3,816 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$3.62280 | NT$9,057 |
| 5,000 | NT$3.50620 | NT$17,531 |
| 7,500 | NT$3.44800 | NT$25,860 |
| 12,500 | NT$3.38328 | NT$42,291 |
| 17,500 | NT$3.34549 | NT$58,546 |
| 25,000 | NT$3.30916 | NT$82,729 |
| 62,500 | NT$3.23094 | NT$201,934 |










