
LSM6DSVTR | |
|---|---|
DigiKey Part Number | 497-LSM6DSVTR-ND - Tape & Reel (TR) 497-LSM6DSVTRCT-ND - Cut Tape (CT) 497-LSM6DSVTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM6DSVTR |
Description | INEMO INERTIAL MODULE: 3D ACCELE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, I3C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM6DSVTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, I3C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$124.00000 | NT$124 |
| 5 | NT$110.40000 | NT$552 |
| 10 | NT$105.50000 | NT$1,055 |
| 25 | NT$99.68000 | NT$2,492 |
| 50 | NT$95.70000 | NT$4,785 |
| 100 | NT$92.05000 | NT$9,205 |
| 500 | NT$84.72200 | NT$42,361 |
| 1,000 | NT$82.58800 | NT$82,588 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$76.48980 | NT$382,449 |











