
KRL6432E-M-R003-F-T1 | |
|---|---|
DigiKey Part Number | 408-1613-2-ND - Tape & Reel (TR) 408-1613-1-ND - Cut Tape (CT) 408-1613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-M-R003-F-T1 |
Description | RES 0.003 OHM 3W 2512 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL6432E-M-R003-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$46.00000 | NT$46 |
| 10 | NT$29.90000 | NT$299 |
| 25 | NT$25.64000 | NT$641 |
| 50 | NT$22.96000 | NT$1,148 |
| 100 | NT$20.68000 | NT$2,068 |
| 250 | NT$18.17600 | NT$4,544 |
| 500 | NT$16.61000 | NT$8,305 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$15.58400 | NT$15,584 |
| 2,000 | NT$14.43000 | NT$28,860 |
| 3,000 | NT$13.83733 | NT$41,512 |
| 5,000 | NT$13.16700 | NT$65,835 |
| 7,000 | NT$12.76757 | NT$89,373 |
| 10,000 | NT$12.37740 | NT$123,774 |
| 12,000 | NT$12.19025 | NT$146,283 |
| 24,000 | NT$11.54796 | NT$277,151 |
| 25,000 | NT$11.51328 | NT$287,832 |

