
SS24 | |
|---|---|
DigiKey Part Number | 1801-SS24TR-ND - Tape & Reel (TR) 1801-SS24CT-ND - Cut Tape (CT) 1801-SS24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS24 |
Description | DIODE SCHOTTKY 40V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SS24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$16.00000 | NT$16 |
| 10 | NT$9.90000 | NT$99 |
| 100 | NT$6.28000 | NT$628 |
| 500 | NT$4.69800 | NT$2,349 |
| 1,000 | NT$4.18500 | NT$4,185 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$3.53167 | NT$10,595 |
| 6,000 | NT$3.20233 | NT$19,214 |
| 9,000 | NT$3.03444 | NT$27,310 |
| 15,000 | NT$2.84567 | NT$42,685 |
| 21,000 | NT$2.73386 | NT$57,411 |
| 30,000 | NT$2.62517 | NT$78,755 |









