


LMK316AB7226ML-TR | |
|---|---|
DigiKey Part Number | 587-2782-2-ND - Tape & Reel (TR) 587-2782-1-ND - Cut Tape (CT) 587-2782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316AB7226ML-TR |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316AB7226ML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$14.00000 | NT$14 |
| 10 | NT$8.30000 | NT$83 |
| 50 | NT$6.14000 | NT$307 |
| 100 | NT$5.47000 | NT$547 |
| 500 | NT$4.35200 | NT$2,176 |
| 1,000 | NT$4.00700 | NT$4,007 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$3.72300 | NT$7,446 |
| 4,000 | NT$3.48925 | NT$13,957 |
| 6,000 | NT$3.37217 | NT$20,233 |
| 10,000 | NT$3.24250 | NT$32,425 |
| 14,000 | NT$3.16671 | NT$44,334 |
| 20,000 | NT$3.09375 | NT$61,875 |

