


CAB.720 | |
|---|---|
DigiKey Part Number | 931-1188-ND |
Manufacturer | |
Manufacturer Product Number | CAB.720 |
Description | COAX CBL U.FL TO SMA 7.8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.32mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$184.00000 | NT$184 |
| 10 | NT$162.30000 | NT$1,623 |
| 25 | NT$150.28000 | NT$3,757 |
| 50 | NT$140.54000 | NT$7,027 |
| 100 | NT$132.81000 | NT$13,281 |
| 300 | NT$122.76333 | NT$36,829 |
| 500 | NT$120.48800 | NT$60,244 |
| 1,000 | NT$117.26800 | NT$117,268 |
| 2,500 | NT$109.93480 | NT$274,837 |









