



I3A4W005A150V-001-R | |
|---|---|
DigiKey Part Number | 285-2719-ND |
Manufacturer | |
Manufacturer Product Number | I3A4W005A150V-001-R |
Description | DC DC CONVERTER 5-30V 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 4.5A 9V - 53V Input |
Datasheet | Datasheet |
EDA/CAD Models | I3A4W005A150V-001-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 53V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 100 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 98% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm) | |
Supplier Device Package | Thirty-Second Brick | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$886.00000 | NT$886 |
| 10 | NT$876.80000 | NT$8,768 |
| 25 | NT$857.28000 | NT$21,432 |
| 50 | NT$779.42000 | NT$38,971 |











