Heat Shrink Boot Black 42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202K142-25-0

DigiKey Part Number
A101250-ND
Manufacturer
Manufacturer Product Number
202K142-25-0
Description
HEATSHRINK BOOT SZ42 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 42
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.220" (30.99mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.710" (18.03mm)
Series
Small Diameter Supplied
1.220" (30.99mm)
Packaging
Bulk
Small Diameter Recovered
0.280" (7.11mm)
Part Status
Active
Large Recovered Length
1.380" (35.05mm)
Type
Boot
Small Recovered Length
0.984" (24.99mm)
Shell Size - Insert
42
Total Length Recovered
2.640" (67.06mm)
Features
Fluid Resistant, Lip
Shelf Life
60 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Elastomer, Semi-Rigid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 218
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$863.00000NT$863
10NT$733.30000NT$7,333
25NT$687.36000NT$17,184
50NT$654.56000NT$32,728
100NT$623.33000NT$62,333
250NT$584.34400NT$146,086
500NT$556.49400NT$278,247
Manufacturers Standard Package