
66105-3 | |
|---|---|
DigiKey Part Number | A25108-ND |
Manufacturer | |
Manufacturer Product Number | 66105-3 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66105-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$55.00000 | NT$55 |
| 10 | NT$47.20000 | NT$472 |
| 25 | NT$44.24000 | NT$1,106 |
| 50 | NT$42.12000 | NT$2,106 |
| 100 | NT$40.11000 | NT$4,011 |
| 250 | NT$37.60000 | NT$9,400 |
| 500 | NT$35.80600 | NT$17,903 |
| 1,000 | NT$34.09600 | NT$34,096 |
| 3,000 | NT$31.55400 | NT$94,662 |

























