



384299-E | |
|---|---|
DigiKey Part Number | 2684-384299-E-ND |
Manufacturer | |
Manufacturer Product Number | 384299-E |
Description | CONN DIN HDR 160POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 384299-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 160 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 5 | |
Style | E | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$865.00000 | NT$865 |
| 19 | NT$702.05263 | NT$13,339 |
| 38 | NT$668.55263 | NT$25,405 |
| 57 | NT$649.70175 | NT$37,033 |
| 114 | NT$618.71053 | NT$70,533 |
| 266 | NT$582.84586 | NT$155,037 |
| 513 | NT$556.48733 | NT$285,478 |











