
ANT-W63WS5-SMA | |
|---|---|
DigiKey Part Number | 343-ANT-W63WS5-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63WS5-SMA |
Description | RF ANT 2.4/5/6GHZ WIFI7 BLADE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ac/ax/be/b/g/n, Bluetooth, WLAN, Zigbee™ Blade, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63WS5-SMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.025GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 3 | |
VSWR | 1.3, 2, 2.1 | |
Return Loss | - | |
Gain | 8.4dBi, 4.9dBi, 4dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.339" (135.60mm) | |
Applications | 802.11ac/ax/be/b/g/n, Bluetooth, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$176.00000 | NT$176 |
| 250 | NT$170.22400 | NT$42,556 |
| 500 | NT$163.70600 | NT$81,853 |
| 1,000 | NT$157.09500 | NT$157,095 |











