




W28-XQ1A-3 | |
|---|---|
DigiKey Part Number | PB184-ND |
Manufacturer | |
Manufacturer Product Number | W28-XQ1A-3 |
Description | CIR BRKR THRM 3A 250VAC 32VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$220.00000 | NT$220 |
| 5 | NT$183.00000 | NT$915 |
| 10 | NT$168.80000 | NT$1,688 |
| 50 | NT$140.02000 | NT$7,001 |
| 100 | NT$129.14000 | NT$12,914 |
| 300 | NT$113.50333 | NT$34,051 |
| 500 | NT$106.84800 | NT$53,424 |
| 1,000 | NT$98.38500 | NT$98,385 |








