
55A0111-24-9 | |
|---|---|
DigiKey Part Number | 484-55A0111-24-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55A0111-24-9 |
Description | HOOK-UPSTRND24AWGWHITE FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.037" (0.94mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$46.00000 | NT$46 |
| 5 | NT$40.80000 | NT$204 |
| 10 | NT$38.90000 | NT$389 |
| 25 | NT$36.44000 | NT$911 |
| 50 | NT$34.72000 | NT$1,736 |
| 100 | NT$33.05000 | NT$3,305 |










