Force Sensing Resistor Force Sensor 11.34kgf (25lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A201-25

DigiKey Part Number
3718-A201-25-ND
Manufacturer
Manufacturer Product Number
A201-25
Description
SEN FORCE 11.34KGF FLAT MEMBRANE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Force Sensing Resistor Force Sensor 11.34kgf (25lbs)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tekscan
Series
Packaging
Bulk
Part Status
Active
Operating Force
11.34kgf (25lbs)
Output
Voltage
Sensor Type
Force Sensing Resistor
Compensated Temperature
-
Voltage - Supply
-
Actuator Type
Flat Membrane
Actuator Style/Size
Round, 9.53mm
Includes
Sensor, Resistor, Capacitors
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$614.00000NT$614
5NT$559.60000NT$2,798
10NT$539.50000NT$5,395
25NT$515.36000NT$12,884
50NT$498.86000NT$24,943
100NT$483.71000NT$48,371
500NT$453.20200NT$226,601
Manufacturers Standard Package