CSD19502Q5B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7,731
Unit Price: NT$138.00000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 8,912
Unit Price: NT$126.00000
Datasheet

Similar


Infineon Technologies
In Stock: 16,854
Unit Price: NT$109.00000
Datasheet

Similar


Infineon Technologies
In Stock: 38,724
Unit Price: NT$108.00000
Datasheet

Similar


Infineon Technologies
In Stock: 16,778
Unit Price: NT$110.00000
Datasheet

Similar


onsemi
In Stock: 725
Unit Price: NT$134.00000
Datasheet
N-Channel 80 V 100A (Ta) 3.1W (Ta), 195W (Tc) Surface Mount 8-VSON-CLIP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD19502Q5B

DigiKey Part Number
296-37194-2-ND - Tape & Reel (TR)
296-37194-1-ND - Cut Tape (CT)
296-37194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD19502Q5B
Description
MOSFET N-CH 80V 100A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 100A (Ta) 3.1W (Ta), 195W (Tc) Surface Mount 8-VSON-CLIP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD19502Q5B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
4.1mOhm @ 19A, 10V
Vgs(th) (Max) @ Id
3.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4870 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 195W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSON-CLIP (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$109.00000NT$109
10NT$70.70000NT$707
100NT$48.86000NT$4,886
500NT$40.78400NT$20,392
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500NT$33.32040NT$83,301
Manufacturers Standard Package