


DRV5055A1QLPG | |
|---|---|
DigiKey Part Number | 296-49441-ND |
Manufacturer | |
Manufacturer Product Number | DRV5055A1QLPG |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5055A1QLPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±21mT, ±22mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$26.00000 | NT$26 |
| 5 | NT$23.20000 | NT$116 |
| 10 | NT$21.90000 | NT$219 |
| 25 | NT$20.48000 | NT$512 |
| 50 | NT$19.52000 | NT$976 |
| 100 | NT$18.62000 | NT$1,862 |
| 500 | NT$16.82600 | NT$8,413 |
| 1,000 | NT$16.15900 | NT$16,159 |
| 5,000 | NT$14.81640 | NT$74,082 |




