
ISO7710FDR | |
|---|---|
DigiKey Part Number | 296-51194-2-ND - Tape & Reel (TR) 296-51194-1-ND - Cut Tape (CT) 296-51194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7710FDR |
Description | DGTL ISOLTR 3KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 1 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7710FDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$56.00000 | NT$56 |
| 10 | NT$40.80000 | NT$408 |
| 25 | NT$37.04000 | NT$926 |
| 100 | NT$32.90000 | NT$3,290 |
| 250 | NT$30.93200 | NT$7,733 |
| 500 | NT$29.74200 | NT$14,871 |
| 1,000 | NT$28.76300 | NT$28,763 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$27.73000 | NT$69,325 |
| 5,000 | NT$27.10720 | NT$135,536 |
| 7,500 | NT$26.79533 | NT$200,965 |
| 12,500 | NT$26.44976 | NT$330,622 |










