

IHLP2525CZER1R0M01 | |
|---|---|
DigiKey Part Number | 541-1006-2-ND - Tape & Reel (TR) 541-1006-1-ND - Cut Tape (CT) 541-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER1R0M01 |
Description | FIXED IND 1UH 11A 10 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 11 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER1R0M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$38.00000 | NT$38 |
| 10 | NT$31.30000 | NT$313 |
| 100 | NT$25.71000 | NT$2,571 |
| 1,000 | NT$21.14400 | NT$21,144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$19.55600 | NT$39,112 |
| 4,000 | NT$18.44325 | NT$73,773 |
| 6,000 | NT$17.82283 | NT$106,937 |
| 10,000 | NT$17.17240 | NT$171,724 |

