
IHLP4040DZER101M11 | |
|---|---|
DigiKey Part Number | 541-1310-2-ND - Tape & Reel (TR) 541-1310-1-ND - Cut Tape (CT) 541-1310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER101M11 |
Description | FIXED IND 100UH 2.5A 270 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Molded Inductor 2.5 A 270mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER101M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$43.00000 | NT$43 |
| 10 | NT$35.60000 | NT$356 |
| 100 | NT$29.28000 | NT$2,928 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$25.05200 | NT$12,526 |
| 1,000 | NT$23.62300 | NT$23,623 |
| 1,500 | NT$22.82667 | NT$34,240 |
| 2,500 | NT$21.86160 | NT$54,654 |
| 3,500 | NT$21.24886 | NT$74,371 |
| 5,000 | NT$20.61900 | NT$103,095 |




