
TSOP4838 | |
|---|---|
DigiKey Part Number | TSOP4838-ND |
Manufacturer | |
Manufacturer Product Number | TSOP4838 |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSOP4838 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$35.00000 | NT$35 |
| 5 | NT$31.20000 | NT$156 |
| 10 | NT$29.60000 | NT$296 |
| 25 | NT$27.64000 | NT$691 |
| 90 | NT$25.36667 | NT$2,283 |
| 180 | NT$24.27222 | NT$4,369 |
| 540 | NT$22.72963 | NT$12,274 |
| 1,080 | NT$21.86019 | NT$23,609 |
| 5,040 | NT$20.17976 | NT$101,706 |









