
0603B104J500CT | |
|---|---|
DigiKey Part Number | 1292-1391-2-ND - Tape & Reel (TR) 1292-1391-1-ND - Cut Tape (CT) 1292-1391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B104J500CT |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B104J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JPX7R9BB104 | YAGEO | 13,972 | 13-CC0603JPX7R9BB104CT-ND | NT$0.10000 | Direct |
| CC0603JRX7R9BB104 | YAGEO | 259,453 | 311-1779-1-ND | NT$0.10000 | Direct |
| KGM15BR71H104JM | KYOCERA AVX | 77,067 | 478-KGM15BR71H104JMCT-ND | NT$0.10000 | Direct |
| LD035C104JAB2A | KYOCERA AVX | 9,894 | 478-13106-1-ND | NT$0.82000 | Direct |
| C0603X104J5RAC3190 | KEMET | 5,547 | 399-C0603X104J5RAC3190CT-ND | NT$0.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3.00000 | NT$3 |
| 10 | NT$1.70000 | NT$17 |
| 50 | NT$1.20000 | NT$60 |
| 100 | NT$1.03000 | NT$103 |
| 500 | NT$0.75200 | NT$376 |
| 1,000 | NT$0.66700 | NT$667 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$0.53925 | NT$2,157 |
| 8,000 | NT$0.49188 | NT$3,935 |
| 12,000 | NT$0.46817 | NT$5,618 |
| 20,000 | NT$0.44190 | NT$8,838 |
| 28,000 | NT$0.42657 | NT$11,944 |
| 40,000 | NT$0.41183 | NT$16,473 |

