
0603N100F500CT | |
|---|---|
DigiKey Part Number | 1292-1469-2-ND - Tape & Reel (TR) 1292-1469-1-ND - Cut Tape (CT) 1292-1469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N100F500CT |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N100F500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3.00000 | NT$3 |
| 10 | NT$1.30000 | NT$13 |
| 50 | NT$0.88000 | NT$44 |
| 100 | NT$0.76000 | NT$76 |
| 500 | NT$0.54200 | NT$271 |
| 1,000 | NT$0.47700 | NT$477 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$0.37975 | NT$1,519 |
| 8,000 | NT$0.34375 | NT$2,750 |
| 12,000 | NT$0.32575 | NT$3,909 |
| 20,000 | NT$0.30580 | NT$6,116 |
| 28,000 | NT$0.29418 | NT$8,237 |
| 40,000 | NT$0.28300 | NT$11,320 |

