
FKP2D014701G00HSSD | |
|---|---|
DigiKey Part Number | 1928-1241-ND |
Manufacturer | |
Manufacturer Product Number | FKP2D014701G00HSSD |
Description | CAP FILM 4700PF 2.5% 100VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP2D014701G00HSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2.5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.217" W (7.20mm x 5.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$24.00000 | NT$24 |
| 10 | NT$15.20000 | NT$152 |
| 50 | NT$11.60000 | NT$580 |
| 100 | NT$10.50000 | NT$1,050 |
| 500 | NT$8.64800 | NT$4,324 |
| 1,000 | NT$8.07500 | NT$8,075 |
| 4,000 | NT$7.21425 | NT$28,857 |
| 8,000 | NT$6.89450 | NT$55,156 |

