
DTJ1524S05 | |
|---|---|
DigiKey Part Number | 1470-DTJ1524S05-ND |
Manufacturer | |
Manufacturer Product Number | DTJ1524S05 |
Description | DC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 3A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTJ1524S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.24" W x 0.77" H (76.2mm x 31.4mm x 19.4mm) | |
Approval Agency | CB, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,412.00000 | NT$1,412 |
| 5 | NT$1,369.80000 | NT$6,849 |
| 10 | NT$1,327.40000 | NT$13,274 |
| 25 | NT$1,270.88000 | NT$31,772 |
| 100 | NT$1,186.14000 | NT$118,614 |








