
CC0603JRNPO9BN560 | |
|---|---|
DigiKey Part Number | 311-1066-2-ND - Tape & Reel (TR) 311-1066-1-ND - Cut Tape (CT) 311-1066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN560 |
Description | CAP CER 56PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3.00000 | NT$3 |
| 10 | NT$1.10000 | NT$11 |
| 50 | NT$0.72000 | NT$36 |
| 100 | NT$0.61000 | NT$61 |
| 500 | NT$0.43200 | NT$216 |
| 1,000 | NT$0.37900 | NT$379 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$0.28450 | NT$1,138 |
| 8,000 | NT$0.25625 | NT$2,050 |
| 12,000 | NT$0.24208 | NT$2,905 |
| 20,000 | NT$0.22640 | NT$4,528 |
| 28,000 | NT$0.21725 | NT$6,083 |
| 40,000 | NT$0.20845 | NT$8,338 |


