A3981KLPTR-T | |
|---|---|
DigiKey Part Number | 620-1458-2-ND - Tape & Reel (TR) 620-1458-1-ND - Cut Tape (CT) 620-1458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3981KLPTR-T |
Description | IC MTR DRV BIPOLR 3-5.5V 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI, Step/Direction 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A3981KLPTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/16 | |
Applications | - | |
Current - Output | 1.4A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 7V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$143.00000 | NT$143 |
| 10 | NT$108.50000 | NT$1,085 |
| 25 | NT$99.76000 | NT$2,494 |
| 100 | NT$90.17000 | NT$9,017 |
| 250 | NT$85.59200 | NT$21,398 |
| 500 | NT$82.83800 | NT$41,419 |
| 1,000 | NT$80.56800 | NT$80,568 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$77.16400 | NT$308,656 |