A3987SLPTR-T | |
|---|---|
DigiKey Part Number | 620-1171-2-ND - Tape & Reel (TR) 620-1171-1-ND - Cut Tape (CT) 620-1171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3987SLPTR-T |
Description | IC MTR DRV BIPOLR 3-5.5V 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A3987SLPTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/16 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 50V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$170.00000 | NT$170 |
| 10 | NT$129.80000 | NT$1,298 |
| 25 | NT$119.68000 | NT$2,992 |
| 100 | NT$108.48000 | NT$10,848 |
| 250 | NT$103.13600 | NT$25,784 |
| 500 | NT$99.92000 | NT$49,960 |
| 1,000 | NT$97.27200 | NT$97,272 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$93.29975 | NT$373,199 |