The BH1780GLI has a 16-bit I2C digital output. The output responds primarily to visible light. A six-bit “resolution” register allows the user to set sensitivity, that is how much light change per lsb. The BH1780GLI offers a wide operating temperature range from -40°C ~ 85°C , choice of sensitivity, an I2C interface, 16 bit digital output, internal power down function, 50/60 Hz noise rejection for stable operation, and a 2.3 V to 3.0 V power supply voltage, with operation possible using 1.8 V I2C logic interface.
 
                 
                 
                 
 
 
 
 設定
        設定
     快速送達
                                    快速送達
                                 免運費
                                    免運費
                                 國貿條規
                                    國貿條規
                                 付款類型
                                    付款類型
                                





 商城產品
                                    商城產品
                                 
             
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 台灣
台灣