MAX98365 Amplifier
Analog Devices' MAX98365 14 V plug-and-play digital Class-D amplifier features a highly flexible digital audio interface
ADI's MAX98365 is a digital input Class-D amplifier that provides excellent Class-AB audio performance with Class-D efficiency. The digital audio interface automatically recognizes different pulse code modulation (PCM) and time division multiplexed (TDM) clocking schemes, eliminating the need for I2C programming; simply supply power, LRCLK, BCLK, and digital audio to generate sound. Furthermore, a novel pinout allows users to use the cost-effective wafer-level package (WLP) without needing expensive in-pad vias. A wide 3 V to 14 V supply range allows the device to deliver 13.8 W into an 8 Ω load.
The digital audio interface is highly flexible. The devices support I2S, left-justified, and 8-channel TDM data formats. The digital audio interface accepts 8 kHz, 16 kHz, 32 kHz, 44.1 kHz, 48 kHz, 88.2 kHz, 96 kHz, 176.4 kHz, and 192 kHz sample rates. Data words can be 16-bit, 24-bit, or 32-bit in I2S and left-justified modes and 16-bit or 32-bit in TDM mode.
Digital audio interface input thresholds are ideal for interfacing to 1.2 V and 1.8 V logic. The devices can tolerate logic input voltages up to 5.5 V.
The MAX98365 evaluation system (EV system) is a fully assembled and tested system that evaluates the MAX98365A/B/C/D mono Class-D audio amplifier. The EV system consists of the MAX98365 development board (DEV board), Maxim’s Audio Interface Board III (AUDINT3), and a USB cable.
- Simple plug-and-play design
- Wide amplifier supply range (3 V to 14 V)
- 13.8 W output power into 8 Ω at 14 V
- 17.6 W output power into 6 Ω at 14 V
- 30 mW quiescent power
- 1 ms turn-on time (for MAX98365A and MAX98365B)
- 92.7% efficiency (7.0 W into RL=8 Ω, PVDD=12 V)
- 22 µVRMS output noise
- 111.5 dB dynamic range
- -85 dB THD+N at 1 kHz
- No MCLK required
- Sample rates of 8 kHz to 192 kHz
- Supports left, right, or (left/2 + right/2) output in I2S and left-justified modes
- Sophisticated edge rate control enables filterless Class-D outputs
- Low 0.5 µA shutdown current
- Low RF susceptibility rejects TDMA noise from GSM radios
- Class-D switching frequency trimmed to 6% for better EMI planning
- Extensive click-and-pop reduction circuitry
- Robust short-circuit and thermal protection
- Available in space-saving package: 12 bump, WLP (1.21 mm x 1.78 mm, 0.4 mm pitch)
- Smart speakers
- Notebook computers
- IoT devices
- Gaming devices (audio and haptics)
- Smartphones
- Tablets
- Cameras
MAX98365 Amplifier
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX98365AEWC+ | IC DIGITAL INPUT CLASS-D AMP WLP | 0 - Immediate | See Page for Pricing | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX98365AEVSYS# | EVAL BOARD FOR MAX98365A | 5 - Immediate 11 - Factory Stock | $9,509.00 | View Details |