stat-A-REST Foot Grounders

Desco offers their stat-A-REST™ foot grounders with a walking voltage generation under 50 V

Image of Desco's stat-A-REST Foot GroundersDesco's stat-A-REST foot grounders provide contact with ESD flooring, giving a more continuous and reliable path-to-ground to remove electrostatic charges. Stat-A-REST foot grounders are easier to install than most foot grounders, designed to be used on standard shoes by placing the grounding tab in the shoe under the foot.

Features and Benefits
  • Full-coverage foot grounder with contact points on sole and heel area
    • A good choice when handling more sensitive devices (human body model Class 0A)
  • Walking voltage generation under 50 V, tested per AN-SI/ESD STM97.2
    • Meets the ANSI/ESD S20.20 under 100 V peak body voltage requirement for use as an ESD-footwear component in personnel grounding footwear / flooring systems
  • Point to groundable-point resistance under 1 x 109 ohms
    • Meets the ANSI/ESD S20.20 required limit tested per ANSI/ESD STM97.1, ESD SP9.2, and ESD TR53
  • Tear and chemical resistant thermoplastic-elastomer (TPE) material
    • Increases the service life of foot grounder
  • Non-marring material
    • Will not leave marks on floors (or operator’s shoes), reducing maintenance costs of touching up on floors
  • 30", conductive, 8-strand, nylon polyester grounding tab
    • Additional conductive material provides reliable connection with operator’s sweat-layer
  • Made in the United States of America

Static Control Grounding Cords - Straps

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
HEEL STRAP SMALL04564HEEL STRAP SMALL0 - ImmediateSee Page for PricingView Details
HEEL STRAP LARGE04566HEEL STRAP LARGE0 - ImmediateSee Page for PricingView Details
HEEL STRAP XLARGE04567HEEL STRAP XLARGE0 - ImmediateSee Page for PricingView Details
Published: 2015-08-04