IQXO-79x Series SMD Clock Oscillators

IQD’s IQXO-791 and IQXO-794 series are ideal for Ethernet, IoT, Wi-Fi, and applications where small size is critical

Image of IQD's IQXO-79x Series Surface Mount Clock OscillatorsIQD’s IQXO-79x series of surface mount clock oscillators are available in a small (2.5 mm x 2.0 mm x 1.0 mm) industry-standard 4-pad ceramic package with a hermetically sealed metal lid. There is a choice of two voltages, 3.3 V (IQXO-791) and 1.8 V (IQXO-790). With high-density CMOS (HCMOS) output and 15 pF drive level, the IQXO-79x has a frequency range of 1.0 MHz to 66 MHz.

Features
  • Tight frequency stability: ±25 ppm
  • Commercial operating temperature range of -20°C to +70°C
  • Enable/disable function on pin 1
  • Standby current of only 10 µA
  • Period jitter (pk-pk) ±80 ps Typ
  • Phase jitter (12 kHz to 20 MHz) 1 ps max
  • Available in cut tape and on 3K reels
  • RoHS and REACH Compliant
Applications
  • 2.4 GHz ISM Tx
  • 4G/LTE/5G
  • Bluetooth®
  • Digital audio
  • DVDs
  • Ethernet
  • Gigabit Ethernet
  • IoT
  • Microprocessors
  • MPEGs
  • Wi-Fi

Surface Mount Clock Oscillators

ImageManufacturer Part NumberDescriptionFrequencyFunctionOutputAvailable QuantityPriceView Details
XTAL OSC XO 12.0000MHZ HCMOS SMDLFSPXO056289XTAL OSC XO 12.0000MHZ HCMOS SMD12 MHzEnable/DisableHCMOS3950 - Immediate$56.00View Details
XTAL OSC XO 13.0000MHZ HCMOS SMDLFSPXO056290XTAL OSC XO 13.0000MHZ HCMOS SMD13 MHzEnable/DisableHCMOS2586 - Immediate$56.00View Details
XTAL OSC XO 20.0000MHZ HCMOS SMDLFSPXO056293XTAL OSC XO 20.0000MHZ HCMOS SMD20 MHzEnable/DisableHCMOS0 - Immediate$56.00View Details
XTAL OSC XO 24.0000MHZ HCMOS SMDLFSPXO056294XTAL OSC XO 24.0000MHZ HCMOS SMD24 MHzEnable/DisableHCMOS946 - Immediate$56.00View Details
XTAL OSC XO 24.5760MHZ HCMOS SMDLFSPXO056295XTAL OSC XO 24.5760MHZ HCMOS SMD24.576 MHzEnable/DisableHCMOS0 - Immediate$54.00View Details
Published: 2019-11-14