200 V Ultra-Junction X3-Class HiPerFET™ Power MOSFETs

IXYS Corporation/Littelfuse's power semiconductor product line range from 36 A to 300 A in current ratings

Image of IXYS/Littelfuse Ultra-Junction X2-Class HiPerFET Power MOSFETsThe 200 V Ultra Junction X3-Class HiPerFET™ MOSFETs from IXYS Corporation/Littelfuse have current ratings ranging from 36 A to 300 A. A broad selection of devices are available in a number of international standard packages.

Fabricated using a charge compensation principle and IXYS/Littelfuse's own process technology, these MOSFETs exhibit the lowest on-state resistances currently in the industry (3.5 milliohms in the SOT-227 package and 4 milliohms in the TO-264, for example). Along with gate charges as low as 21 nanocoulombs, these devices enable high power densities and energy efficiencies in a wide variety of high-speed power conversion applications.

The fast body diodes of the devices are optimized and have low reverse recovery charge and time, thereby suppressing transients and enabling low-noise, high-efficiency power switching. In addition, these MOSFETs are avalanche capable and exhibit a superior dv/dt performance (up to 20 V/ns).

Targeted applications include synchronous rectification, battery chargers for light electric vehicles (LEVs), motor control (48 V to 110 V systems), DC-DC converters, uninterruptible power supplies, electric forklifts, inverters, power solid state relays, and Class-D audio amplifiers.

Applications
  • Battery chargers for light electric vehicles (LEVs)
  • Synchronous rectification
  • Electric forklifts
  • Motor control (48 V to 110 V systems)
  • DC-DC converters
  • Class-D audio amplifiers
  • Inverters
  • Power solid-state relays
Features
  • Low on-resistance (RDS(ON))
  • Ultra-low gate charge (Qg)
  • Low-noise, fast recovery body diode
  • dv/dt ruggedness
  • Superior avalanche capability
  • International standard packages

200 V Ultra-Junction X2-Class HiPerFET™ Power MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET N-CH 200V 36A TO252AAIXFY36N20X3MOSFET N-CH 200V 36A TO252AA4955 - Immediate$201.00View Details
MOSFET N-CH 200V 36A TO220IXFP36N20X3MOSFET N-CH 200V 36A TO220150 - Immediate$201.00View Details
MOSFET N-CH 200V 36A TO220IXFP36N20X3MMOSFET N-CH 200V 36A TO2200 - Immediate$204.00View Details
MOSFET N-CH 200V 36A TO263AAIXFA36N20X3MOSFET N-CH 200V 36A TO263AA13 - Immediate
2150 - Factory Stock
$210.00View Details
MOSFET N-CH 200V 72A TO220IXFP72N20X3MOSFET N-CH 200V 72A TO220783 - Immediate$346.00View Details
MOSFET N-CH 200V 72A TO3PIXFQ72N20X3MOSFET N-CH 200V 72A TO3P286 - Immediate$374.00View Details
MOSFET N-CH 200V 72A TO220IXFP72N20X3MMOSFET N-CH 200V 72A TO2200 - Immediate$346.00View Details
MOSFET N-CH 200V 72A TO263AAIXFA72N20X3MOSFET N-CH 200V 72A TO263AA367 - Immediate$352.00View Details
MOSFET N-CH 200V 90A TO220IXFP90N20X3MOSFET N-CH 200V 90A TO2200 - Immediate$315.00View Details
MOSFET N-CH 200V 90A TO247IXFH90N20X3MOSFET N-CH 200V 90A TO2470 - Immediate$372.00View Details
MOSFET N-CH 200V 90A TO220IXFP90N20X3MMOSFET N-CH 200V 90A TO2200 - Immediate$374.00View Details
MOSFET N-CH 200V 90A TO263AAIXFA90N20X3MOSFET N-CH 200V 90A TO263AA0 - Immediate$393.00View Details
MOSFET N-CH 200V 90A TO3PIXFQ90N20X3MOSFET N-CH 200V 90A TO3P0 - Immediate$198.85View Details
MOSFET N-CH 200V 140A TO247IXFH140N20X3MOSFET N-CH 200V 140A TO2470 - Immediate$542.00View Details
MOSFET N-CH 200V 140A TO3PIXFQ140N20X3MOSFET N-CH 200V 140A TO3P28 - Immediate$503.00View Details
MOSFET N-CH 200V 140A TO268HVIXFT140N20X3HVMOSFET N-CH 200V 140A TO268HV0 - Immediate$574.00View Details
MOSFET N-CH 200V 160A SOT227BIXFN220N20X3MOSFET N-CH 200V 160A SOT227B0 - Immediate$1,290.00View Details
MOSFET N-CH 200V 180A TO247IXFH180N20X3MOSFET N-CH 200V 180A TO247347 - Immediate$650.00View Details
MOSFET N-CH 200V 180A TO268HVIXFT180N20X3HVMOSFET N-CH 200V 180A TO268HV0 - Immediate$683.00View Details
MOSFET N-CH 200V 220A TO247IXFH220N20X3MOSFET N-CH 200V 220A TO2470 - Immediate$785.00View Details
Published: 2018-12-03