Multistage Series Thermoelectric Modules

Tark Thermal Solutions’ multistage thermoelectric modules provide maximum temperature differential

Image of Tark Thermal Solutions' Multistage Series Thermoelectric Module Tark Thermal Solutions' multistage (MS) series of thermoelectric modules (TEMs) can reach significantly colder temperatures compared to single stage TEMs. They also provide a high temperature differential (ΔT) up to 131°C. The MS series comes in several temperature differentials, heat pumping capacities, and geometric shapes.

Assembled with bismuth telluride semiconductor material and thermally conductive aluminum oxide ceramics, the MS series is designed for higher current and lower heat pumping applications. Its cooling capacity makes it ideal for applications operating in room-temperature environments.

Features
  • High temperature differential
  • Precise temperature control
  • Reliable solid-state operation
  • Environmentally-friendly
  • DC operation
  • RoHS compliant
Applications
  • CCD cameras
  • IR detectors
  • Industrial sensing instrumentation

Tark Thermal Solutions'Thermal Wizard helps users find the best thermal solution based on their requirements. Users can input their Qc requirements or they can determine their Qc values with Tark Thermal Solutions' calculators to quickly view the optimum thermal management solution.

Multistage Series Thermoelectric Modules

ImageManufacturer Part NumberDescriptionQmax @ ThDelta Tmax @ ThHeightAvailable QuantityPriceView Details
MS3,119,20,15,22,W89360002-307MS3,119,20,15,22,W815.3W @ 25°C100°C @ 25°C13.11mm0 - Immediate$9,045.67View Details
MS2,192,14,20,11,18,21,W89350006-319MS2,192,14,20,11,18,21,W839.9W @ 25°C87°C @ 25°C8.10mm1 - Immediate$4,862.00View Details
MS2,192,14,20,11,18,22,W89350006-307MS2,192,14,20,11,18,22,W839.9W @ 25°C87°C @ 25°C8.28mm6 - Immediate$4,808.00View Details
MS2,192,14,20,11,18,11,RT,W89350006-302MS2,192,14,20,11,18,11,RT,W839.9W @ 25°C87°C @ 25°C8.10mm50 - Immediate$4,120.00View Details
MS3,119,14,15,11,22,W89350004-399MS3,119,14,15,11,22,W87.5W @ 25°C100°C @ 25°C10.59mm0 - ImmediateSee Page for PricingView Details
MS3,119,14,15,11,21,W89350004-397MS3,119,14,15,11,21,W87.5W @ 25°C100°C @ 25°C10.39mm0 - ImmediateSee Page for PricingView Details
MS2,192,14,20,15,25,TA,RT,W129350003-399MS2,192,14,20,15,25,TA,RT,W1239.9W @ 25°C87°C @ 25°C8.10mm11 - Immediate$4,763.00View Details
MS4,129,10,15,22,W89340005-307MS4,129,10,15,22,W81.9W @ 25°C115°C @ 25°C12.70mm0 - ImmediateSee Page for PricingView Details
MS3,231,10,15,22,EP,W89340004-309MS3,231,10,15,22,EP,W87.5W @ 25°C100°C @ 25°C10.59mm0 - ImmediateSee Page for PricingView Details
MS3,231,10,15,22,RT,W89340004-308MS3,231,10,15,22,RT,W86.9W @ 25°C104°C @ 25°C9.70mm0 - ImmediateSee Page for PricingView Details
MS2,190,10,10,12,12,11,RT,W89340003-302MS2,190,10,10,12,12,11,RT,W816.4W @ 25°C87°C @ 25°C6.50mm41 - Immediate$5,412.00View Details
MS2,107,10,10,12,12,11,RT,W89340002-302MS2,107,10,10,12,12,11,RT,W89.6W @ 25°C87°C @ 25°C6.25mm0 - ImmediateSee Page for PricingView Details
MS2,049,10,10,15,15,21,W89340001-319MS2,049,10,10,15,15,21,W83.4W @ 25°C87°C @ 25°C6.50mm0 - ImmediateSee Page for PricingView Details
MS2,024,06,06,11,11,11,EP,W29320002-303MS2,024,06,06,11,11,11,EP,W20.8W @ 25°C92°C @ 25°C4.60mm0 - ImmediateSee Page for PricingView Details
MS2,024,06,06,11,11,11,RT,W29320002-302MS2,024,06,06,11,11,11,RT,W20.8W @ 25°C92°C @ 25°C4.60mm0 - ImmediateSee Page for PricingView Details
PELTIER MS4,129,10,15,00,W89340005-304PELTIER MS4,129,10,15,00,W81.9W @ 25°C115°C @ 25°C12.70mm0 - ImmediateSee Page for PricingView Details
PELTIR MS2,107,10,10,12,12,00,W89340002-304PELTIR MS2,107,10,10,12,12,00,W89.6W @ 25°C87°C @ 25°C6.45mm0 - ImmediateSee Page for PricingView Details
PELTIR MS2,102,22,22,17,17,00,W816506-304PELTIR MS2,102,22,22,17,17,00,W828.9W @ 25°C87°C @ 25°C9.14mm0 - ImmediateSee Page for PricingView Details
PELTIR MS2,094,10,10,13,13,00,W816491-303PELTIR MS2,094,10,10,13,13,00,W87.6W @ 25°C85°C @ 25°C5.84mm0 - ImmediateSee Page for PricingView Details
PELTIR MS2,083,05,05,13,13,00,W8475011-304PELTIR MS2,083,05,05,13,13,00,W81.1W @ 25°C90°C @ 25°C4.60mm0 - ImmediateSee Page for PricingView Details
Published: 2019-05-10