Ferrites

Leader Tech's bisected and solid bead style ferrites for round and flat cables and wires

Image of Leader Tech's FerritesLeader Tech’s ferrites are used to assist in the reduction of unwanted electromagnetic energy on cable and ribbon type applications. Ferrites work by simply clipping or sliding onto a cable or ribbon and converting the unwanted energy into heat when the frequency waves pass through the material. Leader Tech's ferrites are available in a wide range of frequencies, profiles, and mounting options to assist with a wide range of applications.

Shielded enclosures, even the most robust designs, will permit electromagnetic energy to enter or exit along the main cabling. FerriShield ferrites are one of the most versatile and cost-effective cable shielding methods available today. The ferrites attack unwanted RF right on the circuit wiring, eliminating the need for more costly forms of RFI control. Available in solid and bisected designs, each style can make the task of regulatory compliance quicker and less troublesome.

Leader Tech's bisected styles use FerriShield’s innovative, quick-snap clamshell enclosures. This unique design concept offers engineers the ultimate in adaptability and easy installation. The RF absorbing core material interacts directly with unwanted high-frequency energy and dissipates it effectively while allowing data signals to pass unimpeded.

Ferrites

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FERRITE CORE 133 OHM SOLID28B1101FERRITE CORE 133 OHM SOLID0 - Immediate$568.75View Details
FERRITE CORE 151 OHM SLD 19.05MM28B1250-2FERRITE CORE 151 OHM SLD 19.05MM62 - Immediate$1,663.00View Details
FERRITE CORE 100OHM HINGED 7.2MMCS28B1642FERRITE CORE 100OHM HINGED 7.2MM96 - Immediate$1,746.00View Details
FERRITE CORE 22OHM HINGED 8.64MMCS33B1805FERRITE CORE 22OHM HINGED 8.64MM48 - Immediate$1,067.00View Details
FERRITE CORE 100OHM HINGED 7.2MMCV28B1642FERRITE CORE 100OHM HINGED 7.2MM0 - Immediate$568.75View Details
Published: 2017-06-27