Proheat® LCD Heat Guns

Master Appliance's Proheat® ideal for a wide variety of applications

 LCD Heat GunsMaster Appliance's rugged and ergonomic heat guns have a digital display of temperature and air flow. Heat levels are adjustable in 10° increments from 130°F to 1000°F, and air flow is adjustable from 4 to16 CFM, which provides fast and reliable flameless heat.

The heat guns have programmable or dial-in settings to get the job done right. The electronic temperature control system maintains constant temperature when varying air flow or using attachments.

Value-added features include lockable temperature and air flow controls, power interrupt safety reset, temperatures shown in degrees Fahrenheit or Celsius, and a stable base for optional hands-free use.

A broad range of optional attachments make Proheat LCD heat guns ideal for a wide variety of applications including heating, shrinking, drying, soldering, desoldering, plastic welding, and more.

Features
  • Electronic closed loop temperature control system maintains constant temperature when varying air flow or using specialty attachments
  • Temperature and air flow lock-in feature provides added management control; Perfect for production applications requiring consistent application of heat
  • Power-interrupt reset safety feature prevents an unattended heat gun from resuming heat after a power failure
  • Use to heat or dry temperature sensitive materials, shrink tubing, shrink packaging and specialty connectors, solder and desolder, bend plastics, activate adhesives, remove decals, defrost frozen pipes, and more
  • Adjustable temperature in 10° increments from 130° to 1000°F (50° - 540°C) in your choice of degrees Fahrenheit or Celsius
  • Multiple electrical plugs, attachments, and bench stand available
  • Compact, light weight, easy-to-use
  • UL & CUL listed or CE certified
  • Assembled in USA,12-month warranty
  • Base functions as built-in stand for hands-free use
  • Adjustable air flow 4 - 16 CFM (113 - 453 l/min.)

LCD Heat Guns

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
HEAT GUN PROHEAT LCD DIAL-IN KITPH-1400KHEAT GUN PROHEAT LCD DIAL-IN KIT0 - ImmediateSee Page for PricingView Details
HEAT GUN LCD PROGRAMMABLE KITPH-1500KHEAT GUN LCD PROGRAMMABLE KIT0 - ImmediateSee Page for PricingView Details
Published: 2010-05-13