ELG-100U Series LED Drivers
MEAN WELL’s ELG-100U is a 100 W universal input constant voltage + constant current LED driver
Since its introduction, MEAN WELL’s ELG family has rapidly gained positive feedback and widespread acceptance by the market due to its outstanding performance and pricing competitiveness, but it has design limitations that require output power to be de-rated at low-line input. To address this, MEAN WELL developed the ELG-100U series 100 W constant voltage + constant current LED driver. The ELG-100U can output at full power over universal input range, while still maintaining the high cost-performance ratio of the ELG family.
The ELG-100U series is designed with common wiring colors used by the US lighting industry, allowing the local fixture manufacturers to easily design-in and install the drivers. Combined with the optional feature of 3-in-1 dimming, this series can be flexibly designed into all fields of lighting applications, such as LED street lighting, bay lighting, floodlighting, and more.
- Constant current + constant voltage mode output
- Full load input range: 100 VAC to 305 VAC
- Dimensions (L x W x H): 199 mm x 63 mm x 35.5 mm
- Class 2 power unit
- No load / standby power consumption <0.5 W
- Suitable for use in dry, damp, and wet locations
- Protections: short circuit, overload, overvoltage, and overtemperature
- Built-in active PFC function
- Typical lifetime >50000 hours
ELG-100U Series LED Drivers
| Image | Manufacturer Part Number | Description | Current - Output (Max) | Efficiency | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ELG-100U-42A | LED DRVR CC/CV AC/DC | 2.28A | 90% | 6 - Immediate | $1,282.00 | View Details |
![]() | ![]() | ELG-100U-24 | LED DRVR CC/CV AC/DC | 4A | 88% | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ELG-100U-42 | LED DRVR CC/CV AC/DC | 2.28A | 90% | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ELG-100U-48 | LED DRVR CC/CV AC/DC | 2A | 90% | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ELG-100U-36A | LED DRVR CC/CV AC/DC | 2.66A | 89% | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ELG-100U-24B | LED DRVR CC/CV AC/DC | 4A | 88% | 0 - Immediate | See Page for Pricing | View Details |