Super Thermal Grease
MG Chemicals' super-thermal grease offers high thermal conductivity and dielectric strength
MG Chemicals' 8617 super-thermal grease is a low thermal resistant, non-corrosive grease. It uses an extremely thermal-stable, synthetic oil base that is electrically insulating. The 8617 super-thermal grease is used to improve the thermal-interface contact conductivity between heat-sinks, LEDs, motors, and heat-generating electronic components such as CPUs, GPU chipsets, and power components. The thermal interface between irregular and pitted surfaces can be improved by the 8617 super-thermal grease..
| Features | ||
|
|
Super Thermal Grease
| Image | Manufacturer Part Number | Description | Size / Dimension | Usable Temperature Range | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 8617-85ML | SUPER THERM GRS ZINC OXIDE FREE | 85 ml Tube | -90°F ~ 329°F (-68°C ~ 165°C) | 0 - Immediate | $889.67 | View Details |