Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Renesas RRW43110 Synchronous Rectifier Controller
New Product New Product
RRW43110 Synchronous Rectifier Controller Publish Date: 2026-04-08

The Renesas RRW43110 advanced synchronous rectifier controller features a wide output support of 48 V and high-power density capabilities.

Image of Renesas RX14T 48 MHz Entry-Level 32-bit Microcontroller
New Product New Product
RX14T 48 MHz Entry-Level 32-bit Microcontroller Publish Date: 2026-04-07

Renesas RX14T 48 MHz entry-level 32-bit microcontrollers provide robust 5 V operation with outstanding noise immunity.

Image of Renesas RAA2Px Magnet-Free Inductive Position Sensors
New Product New Product
RAA2Px Magnet-Free Inductive Position Sensors Publish Date: 2026-04-07

Renesas RAA2Px magnet-free sensors are designed for absolute rotary, linear, or arc position sensing applications targeting all industrial applications.

Image of Renesas RA0E3 32 MHz Arm® Cortex®-M23 Entry-Level General-Purpose MCU
New Product New Product
RA0E3 32 MHz Arm® Cortex®-M23 Entry-Level General-Purpose MCU Updated: 2026-02-23

Renesas RA0E3 32 MHz Arm® Cortex®-M23 entry-level general-purpose MCUs feature an operating voltage range of 1.6 V to 5.5 V.

Image of Renesas ForgeFPGA 2K Low-Density FPGA Solutions
New Product New Product
ForgeFPGA 2K Low-Density FPGA Solutions Publish Date: 2026-02-13

Renesas SLG47912 / SLG47920 / SLG47921 small, low-power devices with configurable logic up to 2.2k LUTs, 2.2k DFFs, and 64 KB BRAM.

Image of Renesas RA6T1 120 MHz Arm® Cortex®-M4 MCUs RA6T1 120 MHz Arm® Cortex®-M4 MCUs Publish Date: 2026-02-02

Renesas RA6T1 120 MHz Arm® Cortex®-M4 MCUs with up to 512 KB code Flash memory and 64 KB SRAM are optimized for enhanced motor controls.

RA MCU Family RA MCU Family Updated: 2026-01-07

Renesas’ RA family consists of multiple groups containing Arm Cortex-M MCUs making it easy to develop IoT edge devices while widely covering the 32-pin to 176-pin market needs. Browse DigiKey’s product offering of the RA family today.

Image of Renesas RA6W1 Embedded Dual-Band Wi-Fi® 6 MCU
New Product New Product
RA6W1 Embedded Dual-Band Wi-Fi® 6 MCU Publish Date: 2025-12-10

Renesas RA6W1 embedded dual-band Wi-Fi® 6 MCUs ensure fast and robust wireless communication in congested environments.

Image of Renesas RA8M2 and RA8D2 Dual Core Arm® Cortex®-M85 and Cortex-M33
New Product New Product
RA8M2 and RA8D2 Dual-Core Arm® Cortex®-M85 and Cortex-M33 Publish Date: 2025-10-23

Renesas RA8M2 and RA8D2 MCU feature Arm® Cortex®-M85 and Cortex-M33 cores deliver breakthrough performance that meets demanding application needs.

Image of Renesas RZ/G2 Series SoM with Arm® Cortex®-A57 Cores up to 1.5 GHz RZ/G2 Series SoM with Arm® Cortex®-A57 Cores up to 1.5 GHz Publish Date: 2025-10-17

Renesas RZ/G2 series SoM with Arm® Cortex®-A57 cores up to 1.5 GHz feature up to seven 500 Mpix/s video signal processors (VSP).

Renesas Wireless Connectivity Wireless Connectivity Publish Date: 2025-10-17

Renesas delivers low-power Bluetooth®, NFC, and Wi-Fi solutions with Matter support, ensuring seamless, standards-based IoT connectivity and integration.

PTX100R High-performance, High-power Multiprotocol NFC Forum Reader - Renesas PTX100R High-Performance, High-Power Multiprotocol NFC Forum Reader Publish Date: 2025-10-07

The Renesas PTX100R NFC reader serves IoT and PoS applications, implementing a unique sine wave hardware transceiver architecture and superior transmit power.

Image of Renesas RAA48930x 3-Level Buck Controller
New Product New Product
RAA48930x 3-Level Buck Controller with Passthrough Mode Publish Date: 2025-10-02

The Renesas RAA48930x controller is well-suited for applications requiring versatile input sources, such as high-power barrel adapters and USB PD adapters.

Image of Renesas Electronics Corporation RA8T2 1 GHz Arm® CM85 + 250 MHz CM33 MCU
New Product New Product
RA8T2 1 GHz Arm® CM85 + 250 MHz CM33 MCU Publish Date: 2025-10-01

The Renesas RA8T2 1 GHz Arm® CM85 + 250 MHz CM33 MCU features advanced-function PWM and high-resolution PWM timers.

Image of Renesas TP65H030G4P 650 V, 30 mΩ SuperGaN FET TP65H030G4Px 650 V, 30 mΩ SuperGaN FET Publish Date: 2025-09-30

The Renesas TP65H030G4Px 650 V, 30 mΩ gallium nitride (GaN) FET is a normally-off device using the Renesas Gen IV plus SuperGaN platform.

Image of Renesas RL78/F25 16-Bit MCU with Capacitive Touch for Automotive
New Product New Product
RL78/F25 16-Bit MCU with Capacitive Touch for Automotive Publish Date: 2025-09-30

The Renesas RL78/F25 16-bit MCU with capacitive touch for automotive features Evita light with AES-128/192/256 modules (ISO/SAE21434).

Image of Renesas RL78/L23 32MHz Ultra-Low Power LCD MCU with Capacitive Touch Function
New Product New Product
RL78/L23 32MHz Ultra-Low Power LCD MCU with Capacitive Touch Function Publish Date: 2025-09-26

Renesas RL78-S3 CPU core and rich peripherals allow high-level system design while reducing power consumption.

Image of Renesas RA2T1 64 MHz Arm Cortex-M23 Motor Control Microcontroller
New Product New Product
RA2T1 64 MHz Arm® Cortex®-M23 Motor Control Microcontrollers Publish Date: 2025-09-22

Renesas RA2T1 motor control microcontrollers are suitable for efficient low-end motor control applications such as power tools, fans, and home appliances.

Image of Renesas RA4C1 80MHz Arm® Cortex®-M33 Based Low-Power MCU
New Product New Product
RA4C1 80 MHz Arm® Cortex®-M33 Based Low-Power MCU Publish Date: 2025-09-18

Renesas RA4C1 80 MHz Arm® Cortex®-M33 based low-power MCUs deliver an ideal balance of low voltage operation, low power consumption, and high performance.

Image of Renesas Electronics Corporation PTX130R High-Performance NFC Reader PTX130R High-Performance NFC Reader Publish Date: 2025-09-08

The Renesas PTX130R NFC reader provides an ideal way to add NFC communication capability to embedded computing systems built around a touchscreen display.