The ebm-papst AxiForce series is rated up to IP68 and available in sizes of 40 mm, 80 mm, 120 mm, and 172 mm for maximum versatility.
AxiACi Series Axial Fans
Publish Date: 2024-05-07
ebm-papst's AxiACi series axial fans are designed for the diverse requirements of refrigeration technology, industrial ventilation, and telecom applications.
AxiTwin100 Counter-Rotating Fans
Publish Date: 2023-09-29
With ebm-papst's AxiTwin 100, two individual fans connected with an innovative flange work together by rotating in opposite/counter-rotating directions.
DiaForce Diagonal Compact Fans
Publish Date: 2023-06-12
ebm-papst's revolutionary DiaForce fan delivers the performance of a counter-rotating fan with less noise and significant energy savings.
RVE45 Series Fan Blowers
Publish Date: 2021-10-12
ebm-papst's high-performance RVE45 series excels in rapid pressure changes and is ideal for a wide range of medical and industrial applications.
RV45 Centrifugal Fans
Publish Date: 2020-09-16
ebm-papst’s RV45 centrifugal fan is optimized for rapid speed changes, while its compact size and innovative design keep it lightweight and virtually silent.
Fans and Blowers for Advanced Medical and Laboratory Technology
Updated: 2025-09-12
ebm-papst manufactures versatile, high-performance fans and blowers that are essential components for a wide variety of medical applications.
FlatPak® Blowers
Publish Date: 2017-10-10
ebm-papst offers flat, low-noise, pressure-resistant fans developed for installations of equipment within compact space.
Diagonal Compact Module Fans
Publish Date: 2016-12-14
ebm-papst introduces their diagonal compact modules that are an innovative fan series.
ACi4400 Series – Now with Global Voltage Range Models
Publish Date: 2016-08-02
ebm-papst introduces the ACi4400 tubeaxial fan series which is a fully compatible alternative to the classic 119 x 119 x 38 mm AC fans.
W3G200/W3G250 Series EC Axial Fans
Publish Date: 2016-05-19
ebm-papst offers its W3G200 and W3G250 models for energy savings and performance control in an 80 mm deep by 225 mm square or 280 mm square compact axial fan.
IP68 DC Axial and Centrifugal Fans
Publish Date: 2016-01-08
The importance of an IP68 rating on ebm-papst products is to ensure the highest level of protection for the electronics inside the enclosure against foreign objects and water.
RadiCal® Impellers
Updated: 2021-05-19
RadiCal is the latest ebm-papst backward curved radial impeller design. The innovative styling of the impeller was perfected using complex simulation modeling.
420J Series Fans
Publish Date: 2015-06-18
ebm-papst’s 420J series, 40 mm x 40 mm x 28 mm fans offer a higher flow rate at much lower power consumption, all while achieving a significant noise reduction.
3250J Series Fans
Publish Date: 2015-06-10
ebm-papst introduces the 3250J S-Panther generation which offers a high-performance compact fan of size 92 mm x 92 mm x 38 mm.
3300N Series Fans
Publish Date: 2015-05-22
ebm-papst’s 92 mm x 92 mm x 32 mm 3300N series fans are designed for just such areas of IT technology applications and solar inverters and frequency converters.
The ebm-papst Inc. AC fan is based on experience gained from decades of development activity and competence in innovation of a world-wide technological leader
It is also possible to make any ebm-papst blower with a PSC motor a multi-speed blower by adding a second or third capacitor.
Used when DC voltage is not available, the aerodynamic shape and external rotor shaded-pole motor of Series 3000 AC fans run with minimal noise at a high air-flow.
Forward curved centrifugal blowers from ebm-papst Inc. can be characterized by their high increase in static pressure in space-saving applications.