D308 Series Shorting Links
Publish Date: 2025-04-07
The D308 series shorting links from Harwin are manufactured using Ø1 mm wire and are available in a tin or gold finish.
Fixed and Removable Jumper Links
Publish Date: 2024-10-07
Harwin SMT jumper links provide PCB designers with a cost-effective range of surface-mount links suitable for automated assembly placement.
Female Socket Shunts - M Series
Publish Date: 2024-09-25
Harwin M series jumper sockets provide additional programming options, changing data streams with manual placement of the sockets on a double-row pin header.
Board Spacers and Standoffs
Publish Date: 2024-09-23
Harwin board spacers and standoffs come in various materials and styles, offering a robust method of holding a PCB away from a chassis or another PCB.
Spring-Loaded Pogo Pins
Updated: 2025-03-17
Harwin Pogo Pins offer a reliable and durable surface-to-surface connection, particularly in applications that require frequent mating and unmating.
IC Sockets
Publish Date: 2024-09-13
Harwin IC sockets are designed to accommodate integrated circuits and other components with connection pins.
Turret Terminals
Publish Date: 2024-09-11
Harwin turret terminals for PCB thicknesses of 1.6 mm, 2.4 mm, and 3.2 mm are used for wire termination either by wirewrap or soldering.
Flecto Floating Connectors
Publish Date: 2024-02-23
Harwin's Flecto floating connectors are designed to provide movement in the X, Y, and Z axes of the male connector.
Archer .5 Board-to-Board Connectors
Publish Date: 2022-08-02
Harwin’s Archer 0.5 mm pitch low-profile parallel PCB connectors are designed for mezzanine daughterboard to motherboard layouts.
Archer .8 Board-to-Board Connectors
Publish Date: 2021-10-12
Harwin's Archer .8 board-to-board connectors are designed for mezzanine daughterboard to motherboard layouts with an industrial-grade connection.
Datamate Metal Backshells for 360° Shielding
Publish Date: 2021-05-24
Designed to complement the Datamate J-Tek and Mix-Tek offering, Harwin supplies a comprehensive range of backshells with an aluminum alloy construction.
Gecko SL 1.25 mm Pitch Connectors
Publish Date: 2021-01-29
Harwin's Gecko SL 1.25 mm pitch connector series offers maximum performance in a miniature package.
Kona High-Reliability Power Connectors
Updated: 2025-07-22
Harwin’s Kona 8.5 mm pitch high-reliability connector family provides a high-quality and high-current connection for the most demanding environments.
Datamate Mix-Tek Cable Housings
Publish Date: 2020-08-17
Harwin's Datamate Mix-Tek provides a high-reliability and high-performance connector range with a proven track record for performance under extreme conditions.
High-Reliability Flex Circuit Assemblies for Datamate J-Tek and Gecko
Publish Date: 2020-06-03
Harwin’s flex circuit assemblies have a low-profile design combining the go-anywhere routing cables with the reduced vertical space required by SMT connectors.
Gecko-SL Horizontal Connectors
Updated: 2020-03-23
Harwin's Gecko-SL connectors are secure, robust, and miniature high-reliability connectors in 90 degree configurations.
Gecko-MT Mixed Layout Connector
Publish Date: 2019-10-17
Harwin's Gecko-MT mixed layout connector offers high reliability signal and power connections on a 1.25 mm pitch.
M300 Series Connectors
Publish Date: 2019-07-29
Harwin's M300 series 10 A high-reliability connectors are ideal in applications in harsh environments such as industrial, aerospace, and transport.
EMC Shield Cans and Clips
Publish Date: 2019-06-04
Harwin supplies a range of surface-mount shield clips and compatible shield cans to provide a straight-forward, easy-to-use board level shielding solution.
Kontrol 1.27 mm Pitch Connectors
Updated: 2020-10-06
Harwin Kontrol compact board-to-board 1.27 mm pitch connectors offer designers a robust and flexible connection choice for a wide scope of markets.