60 mm Transparent Lens Stack Lights
Publish Date: 2024-09-10
Mallory Sonalert 60 mm transparent lens stack lights are available in multiple colors and with multiple mounting options.
MSW Series IEC 60601-1-8 AMD2 (2020) Medical Alarms
Publish Date: 2023-09-19
Mallory Sonalert’s MSW series IEC 60601-1-8 AMD2 (2020) alarms with IEC sound files and specifications are ideal for audible alarms in medical equipment.
JR Series Ultra-Compact 30 mm Stack Lights
Publish Date: 2019-07-08
Mallory Sonalert’s JR series ultra-compact 30 mm stack lights utilize state-of-the-art LED’s and have the lowest cost and most functionality in the industry.
LED Panel Indicators and Lights
Publish Date: 2019-06-04
Mallory Sonalert LED indicators and lights are visually appealing and ideal for industrial control, panel box, medical, and transportation applications.
Omni-Directional Microphone Elements
Publish Date: 2016-12-08
Mallory Sonalert Products is pleased to introduce a line of omni-directional microphone elements that utilize electret condenser and dynamic technology.
Stack Light
Publish Date: 2016-12-07
Mallory’s stack light series features state-of-the-art brilliant LED colors, an ultra-low current draw, and are cUL approved with NEMA four times waterproof rating.
ZT Series Indicator
Publish Date: 2015-12-31
Mallory’s ZT series is the first industrial grade indicator to combine a loud warning sound (85 to 95 dB @ 2 ft) and a LED light in a small 22 mm panel mount package.
IEC60601-1-8 Medical Alarm Series
Publish Date: 2015-09-23
Mallory Sonalert expands their IEC60601-1-8 medical alarms series to 42, including the first-ever models with piezoelectric transducers.
Mallory Sonalert buzzers offer 15 distinctive warning sounds never heard in a compact piezo package.
Mallory's MSR205 series of board-mount alarms have an operating voltage of 2 VDC to 5 VDC with a 10 mA max current.
Mallory's quick-connect/blade termination with a standard 0.250 blade terminal for the 30 mm panel-mount alarms.
Mallory's MSS5M0 medical alarms emits an 85 dB at 10 cm continuous sound with 975 Hz fundamental frequency.
22 mm Panel Alarm ZA Series
Publish Date: 2012-06-29
Mallory's ZA series of 22 mm panel alarms features sound levels up to 95 dB at 2 feet and is UL/CSA approved.
Mallory Sonalert presents miniature board mount buzzers that feature the perfect combinations of small size, low voltage, and loud sound levels.
Mallory's MSS5M1 can be configured to provide alarm signals based on priority.
Miniature Speaker Series of Audible Alarms
Publish Date: 2009-10-01
Mallory introduces the miniature speaker series with a Mylar speaker diaphragm and is water resistant. It can also achieve very low frequency ratings.